Filter Your Search
1 - 10 of 1,731 results
|
MDG009P-DDH002
Cristek Interconnects Inc
|
Check for Price | No | Active | 9 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | A | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | YES | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | WIRE | 0.657 inch | 0.224 inch | 1.134 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
CCD-S20C4-7DH0021
Cristek Interconnects Inc
|
Check for Price | No | Active | 24 | 3 | 8 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.67 N | 5 GΩ | 0.14 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | 16878/4 | S20C4 | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .088-.096 | JACKPOST | ONE | WITH CABLE ASSEMBLY | WIRE | 0.351 inch | 0.484 inch | 1.435 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
CHD021S-3DH002
Cristek Interconnects Inc
|
Check for Price | Active | 21 | 2 | 28 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | C | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | LOW PROFILE | 600VAC V | NO | 1.69 N | 5 GΩ | 0.14 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | MIL-W-16878/4 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | HEX JACKSCREW | ONE | WITH CABLE ASSEMBLY | WIRE | 0.218 inch | 0.195 inch | 1.088 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
CMD051S-7DH002-EU
Cristek Interconnects Inc
|
Check for Price | Active | 51 | 3 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | G | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | YES | RECEPTACLE | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | WIRE | 0.351 inch | 0.234 inch | 1.435 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
MDG051S-ADH002-D
Cristek Interconnects Inc
|
Check for Price | No | Active | 51 | 3 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | YES | RECEPTACLE | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | WIRE | 0.7 inch | 0.224 inch | 1.784 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
MDG021P-UDH002-C
Cristek Interconnects Inc
|
Check for Price | No | Active | 21 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | C | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | YES | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | ONE | GENERAL PURPOSE | WIRE | 0.657 inch | 0.224 inch | 1.434 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
MDG051S-CDH002-C
Cristek Interconnects Inc
|
Check for Price | No | Active | 51 | 3 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | YES | RECEPTACLE | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | WIRE | 0.7 inch | 0.224 inch | 1.784 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
CCD-P20P4-7DH0021
Cristek Interconnects Inc
|
Check for Price | No | Active | 24 | 3 | 8 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 1.67 N | 5 GΩ | 0.14 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | 16878/4 | S20P4 | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .088-.096 | JACKPOST | ONE | WITH CABLE ASSEMBLY | WIRE | 0.351 inch | 0.633 inch | 1.435 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
CHD025P-LDH002
Cristek Interconnects Inc
|
Check for Price | Active | 25 | 2 | 28 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | D | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | LOW PROFILE | 600VAC V | NO | 1.69 N | 5 GΩ | 0.14 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | MIL-W-16878/4 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | HEX JACKSCREW | ONE | WITH CABLE ASSEMBLY | WIRE | 0.218 inch | 0.196 inch | 1.188 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
CMD025P-KDH002
Cristek Interconnects Inc
|
Check for Price | No | No | Active | 25 | 2 | 28 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | D | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 26 AWG | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | WIRE | 0.308 inch | 0.233 inch | 1.185 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 |