Filter Your Search
1 - 10 of 9,508 results
|
598-8370-117F
Dialight
|
$0.0250 | Yes | Active | GREEN | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 160 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||
|
599-0060-007F
Dialight
|
$0.0373 | Yes | Active | YELLOW GREEN | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 140 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 700 µm | 1.1 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ||||||||||
|
599-0260-007F
Dialight
|
$0.0485 | Yes | Active | YELLOW GREEN | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 140 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.6 mm | 700 µm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ||||||||||
|
599-0020-007F
Dialight
|
$0.0494 | Yes | Active | RED ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 140 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 700 µm | 1.1 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ||||||||||
|
599-0220-007F
Dialight
|
$0.0545 | Yes | Active | RED ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 140 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.6 mm | 700 µm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ||||||||||
|
5988A40107F
Dialight
|
$0.0572 | Yes | Active | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 42.0 mcd | 140 deg | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 400 µm | 1 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ||||||||||
|
599-0030-007F
Dialight
|
$0.0608 | Yes | Active | ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 140 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 700 µm | 1.1 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ||||||||||
|
599-0010-007F
Dialight
|
$0.0619 | Yes | Active | RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 140 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 700 µm | 1.1 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ||||||||||
|
598-8170-107F
Dialight
|
$0.0619 | Yes | Yes | Active | GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 20.0 mcd | 140 deg | WATER CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Nickel/Gold (Ni/Au) | 2.25 mm | 700 µm | 1.2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | EAR99 | |||
|
598-8120-107F
Dialight
|
$0.0619 | Yes | Yes | Active | RED ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 150.0 mcd | 140 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Nickel/Gold (Ni/Au) | 2.25 mm | 700 µm | 1.2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN |