Filter Your Search
1 - 7 of 7 results
|
DIMM-168-A-G
Power Dynamics Inc
|
Check for Price | Obsolete | 168 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | SOLDER | POWER DYNAMICS INC | compliant | |||||||||||||||||||||||||||||||||||||
|
DIMM-168-V-2
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 168 | 2 | 30 mΩ | 500 mA | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1.112 N | 1 GΩ | POLARIZED HOUSING | .278 N | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | SOLDER | 0.297 inch | 0.553 inch | 5.559 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
DIMM-168-V-5
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 168 | 2 | 30 mΩ | 500 mA | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1.112 N | 1 GΩ | POLARIZED HOUSING | .278 N | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | SOLDER | 0.297 inch | 0.553 inch | 5.559 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
DIMM-168-R-1-A-3
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 168 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | 25 DEGREE | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | e2 | UL | 94V-0 | -25 °C | 105 °C | PEG | SOCKET | Tin/Copper (Sn/Cu) | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 3u inch | SOLDER | 0.615 inch | 1.096 inch | 5.906 inch | 0.102 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | Adam Tech | |||||||||||
|
DIMM-168-V-1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 168 | 2 | 30 mΩ | 500 mA | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1.112 N | 1 GΩ | POLARIZED HOUSING | .278 N | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | SOLDER | 0.297 inch | 0.553 inch | 5.559 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | |||||||||||||||||||
|
DIMM-168-V-4
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 168 | 2 | 30 mΩ | 500 mA | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1.112 N | 1 GΩ | POLARIZED HOUSING | .278 N | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | SOLDER | 0.297 inch | 0.553 inch | 5.559 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
DIMM-168-V-3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 168 | 2 | 30 mΩ | 500 mA | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1.112 N | 1 GΩ | POLARIZED HOUSING | .278 N | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | SOLDER | 0.297 inch | 0.553 inch | 5.559 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |