Filter Your Search
1 - 10 of 649 results
|
DIN-120RPC-DPS-HM
3M Interconnect
|
$5.7629 | Yes | Yes | Obsolete | 120 | 3 | 2.54 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | PANEL MOUNTABLE | NO | YES | NO | e3 | NO | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
DIN-120RSC-RR1L-HM
3M Interconnect
|
$5.7629 | Yes | Active | 120 | 3 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612, 3M | NO | YES | NO | NO | 94V-0 | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | |||||||||||||||||||||||||||||
|
DIN-120RPC-S1-HM
3M Interconnect
|
$5.8823 | Yes | Yes | Active | 120 | 3 | 2.54 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | PANEL MOUNTABLE | NO | YES | NO | e3 | NO | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M | ||||||||||||||||||||||||
|
DIN-120RPC-DPS-KR
3M Interconnect
|
$6.0869 | Yes | Yes | Active | 120 | 3 | 2.54 mm | MALE | BOARD | GOLD (40) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | PANEL MOUNTABLE | NO | YES | NO | e3 | NO | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
DIN-120RPC-S1-KR
3M Interconnect
|
$6.1891 | Yes | Yes | Active | 120 | 3 | 2.54 mm | MALE | BOARD | GOLD (40) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | PANEL MOUNTABLE | NO | YES | NO | e3 | NO | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
DIN-120RPC-W-HM
3M Interconnect
|
$6.2254 | Yes | Yes | Active | 120 | 3 | 2.54 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | PANEL MOUNTABLE | NO | YES | NO | e3 | NO | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M | ||||||||||||||||||||||||
|
DIN-120RPC-DPW1-HM
3M Interconnect
|
$6.6792 | Yes | Yes | Obsolete | 120 | 3 | 2.54 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | PANEL MOUNTABLE | NO | YES | NO | e3 | NO | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
DIN-120RPC-DPW1-KR
3M Interconnect
|
$6.8426 | Yes | Yes | Active | 120 | 3 | 2.54 mm | MALE | BOARD | GOLD (40) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | PANEL MOUNTABLE | NO | YES | NO | e3 | NO | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
DIN-120RPC-W-KR
3M Interconnect
|
$7.1511 | Yes | Yes | Active | 120 | 3 | 2.54 mm | MALE | BOARD | GOLD (40) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | PANEL MOUNTABLE | NO | YES | NO | e3 | NO | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M | ||||||||||||||||||||||||
|
DIN-120RSC-SR1-HM
3M Interconnect
|
$7.5444 | Yes | Yes | Active | 120 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.417 inch | 0.702 inch | 4.501 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |