Filter Your Search
1 - 10 of 673 results
|
DIN-100CSD-PSL-GG30
3M Electronics
|
Check for Price | No | Obsolete | 100 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | 3M, STANDARD: DIN 41612 | NO | YES | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||||||||||||||||||
|
DIN-100RPB-S1-MH
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 100 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | 3M, STANDARD: DIN 41612 | NO | YES | NO | e3 | NO | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ||||||||||||||||||||||||||||
|
DIN-100CPB-RR2L-KT
3M Electronics
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | MALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | 3M | NO | YES | NO | e3 | NO | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
DIN-100CSD-S1L-MH
3M Electronics
|
Check for Price | Yes | Obsolete | 100 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | 3M, STANDARD: DIN 41612 | NO | YES | NO | e3 | NO | 94V-0 | SOCKET | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||||||||||||||||||
|
DIN-100CSB-S1-MH
3M Electronics
|
Check for Price | Yes | Obsolete | 100 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | 3M, STANDARD: DIN 41612 | NO | YES | NO | e3 | NO | 94V-0 | SOCKET | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||||||||||||||||||
|
DIN-100MS-L44-A2C2
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 100 | 4 | 2.54 mm | 4 | 30 mΩ | 2 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C,D | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.584 inch | 0.46 inch | 3.25 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
DIN-100CSD-W-MH
3M Electronics
|
Check for Price | Yes | Obsolete | 100 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | 3M, STANDARD: DIN 41612 | NO | YES | NO | e3 | NO | 94V-0 | SOCKET | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||||||||||||||||||
|
DIN-100CSB-PS-HS
3M Electronics
|
Check for Price | Yes | Obsolete | 100 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | 3M, STANDARD: DIN 41612 | NO | YES | NO | e3 | NO | 94V-0 | SOCKET | MATTE TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||||||||||||||||||
|
DIN-100CSD-PW1-RR
3M Interconnect
|
Check for Price | No | No | Obsolete | 100 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | 3M, STANDARD: DIN 41612 | NO | YES | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ||||||||||||||||||||||||||||
|
DIN-100RPD-DPW2-TG30
3M Electronics
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | 3M, STANDARD: DIN 41612 | NO | YES | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD (100) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | unknown |