Filter Your Search
1 - 10 of 5,450 results
|
CE1812-335-Z025VB
RCD Components Inc
|
Check for Price | Obsolete | 3.3 µF | 25 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Y5V & Z5U Are Considered Interchangeable | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | RCD COMPONENTS INC | , 1812 | compliant | EAR99 | ||||||||
|
C0805B225Z010RY
Holy Stone Enterprise Co Ltd
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | HOLY STONE ENTERPRISE CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
CE1210-565-Z025VB
RCD Components Inc
|
Check for Price | Obsolete | 5.6 µF | 25 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Y5V & Z5U Are Considered Interchangeable | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | , 1210 | compliant | EAR99 | ||||||||
|
CE1210A-225-Z025VT
RCD Components Inc
|
Check for Price | Obsolete | 2.2 µF | 25 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Y5V & Z5U Are Considered Interchangeable | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | , 1210 | compliant | EAR99 | ||||||||
|
CE2225-275-Z050VT
RCD Components Inc
|
Check for Price | Obsolete | 2.7 µF | 50 V | 80 % | 2225 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Y5V & Z5U Are Considered Interchangeable | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.5 mm | 5.7 mm | 6.4 mm | RCD COMPONENTS INC | , 2225 | compliant | EAR99 | ||||||||
|
CE0603A-225-Z010VCQ
RCD Components Inc
|
Check for Price | No | Obsolete | 2.2 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Y5V & Z5U Are Considered Interchangeable | 22/-82% ppm/°C | e0 | 85 °C | -30 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | , 0603 | compliant | EAR99 | ||||||
|
CE3035A-105-Z050VCQ
RCD Components Inc
|
Check for Price | No | Obsolete | 1 µF | 50 V | 80 % | 3035 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Y5V & Z5U Are Considered Interchangeable | 22/-82% ppm/°C | e0 | 85 °C | -30 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3 mm | 7.6 mm | 9 mm | RCD COMPONENTS INC | , 3035 | compliant | EAR99 | ||||||
|
CE2225A-395-Z025VBQ
RCD Components Inc
|
Check for Price | No | Active | 3.9 µF | 25 V | 80 % | 2225 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Y5V & Z5U Are Considered Interchangeable | 22/-82% ppm/°C | e0 | 85 °C | -30 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.5 mm | 5.7 mm | 6.4 mm | RCD COMPONENTS INC | , 2225 | compliant | EAR99 | |||||
|
VCMS3035105Z025YB
Vatronics Technologies Limited
|
Check for Price | Contact Manufacturer | 1 µF | 25 V | 80 % | 3035 | Y5V | 20 % | CERAMIC | CERAMIC CAPACITOR | VCMS3035(Z,25V)Y5V | VCMS3035(Z,25V)Y5V | 22/-82% ppm/°C | 85 °C | -25 °C | 2 | SMT | Bulk | 3 mm | 7.6 mm | 9 mm | VATRONICS TECHNOLOGIES LTD | , 3035 | unknown | EAR99 | |||||||||||
|
CE1210-105-Z025VBQ
RCD Components Inc
|
Check for Price | No | Active | 1 µF | 25 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e0 | 85 °C | -30 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.8 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 |