Filter Your Search
1 - 10 of 97 results
|
DK11XEA470K86RAH01
Murata Manufacturing Co Ltd
|
$0.5638 | Yes | Active | RATED AC VOLTAGE (V) : 250, SAFETY CLASS X1/Y1 | IEC60384-1 | -40 °C | 125 °C | MURATA MANUFACTURING CO LTD | , 3124 | compliant | EAR99 | 8532.23.00.20 | Murata Electronics | 47 pF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | 11.4 mm | SURFACE MOUNT | No | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | 10 % | 250 V | 3124 | YES | SL | -1000/+350ppm/Cel ppm/°C | GULL WING | 6 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
DK11XEA220K86RBH01
Murata Manufacturing Co Ltd
|
$0.5896 | Yes | Active | RATED AC VOLTAGE (V) : 250, SAFETY CLASS X1/Y1 | IEC60384-1 | -40 °C | 125 °C | MURATA MANUFACTURING CO LTD | , 3124 | compliant | EAR99 | 8532.23.00.20 | Murata Electronics | 22 pF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | 11.4 mm | SURFACE MOUNT | No | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | 10 % | 300 V | 3124 | YES | SL | -1000/+350ppm/Cel ppm/°C | GULL WING | 6 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
DK11XEA100K86RAH01
Murata Manufacturing Co Ltd
|
$0.7626 | Yes | Active | RATED AC VOLTAGE (V) : 250, SAFETY CLASS X1/Y1 | IEC60384-1 | -40 °C | 125 °C | MURATA MANUFACTURING CO LTD | , 3124 | compliant | EAR99 | 8532.23.00.20 | Murata Electronics | 10 pF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | 11.4 mm | SURFACE MOUNT | No | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | 10 % | 250 V | 3124 | YES | SL | -1000/+350ppm/Cel ppm/°C | GULL WING | 6 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
DK11XEA100K86RBH01
Murata Manufacturing Co Ltd
|
$0.7653 | Yes | Active | RATED AC VOLTAGE (V) : 250, SAFETY CLASS X1/Y1 | IEC60384-1 | -40 °C | 125 °C | MURATA MANUFACTURING CO LTD | , 3124 | compliant | EAR99 | 8532.23.00.20 | Murata Electronics | 10 pF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | 11.4 mm | SURFACE MOUNT | No | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | 10 % | 300 V | 3124 | YES | SL | -1000/+350ppm/Cel ppm/°C | GULL WING | 6 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
DK11XEA470K86RBH01
Murata Manufacturing Co Ltd
|
$0.7698 | Yes | Active | RATED AC VOLTAGE (V) : 250, SAFETY CLASS X1/Y1 | IEC60384-1 | -40 °C | 125 °C | MURATA MANUFACTURING CO LTD | , 3124 | compliant | EAR99 | 8532.23.00.20 | Murata Electronics | 47 pF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | 11.4 mm | SURFACE MOUNT | No | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | 10 % | 300 V | 3124 | YES | SL | -1000/+350ppm/Cel ppm/°C | GULL WING | 6 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
DK11XEA220K86RAH01
Murata Manufacturing Co Ltd
|
$0.7704 | Yes | Active | RATED AC VOLTAGE (V) : 250, SAFETY CLASS X1/Y1 | IEC60384-1 | -40 °C | 125 °C | MURATA MANUFACTURING CO LTD | , 3124 | compliant | EAR99 | 8532.23.00.20 | Murata Electronics | 22 pF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | 11.4 mm | SURFACE MOUNT | No | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | 10 % | 250 V | 3124 | YES | SL | -1000/+350ppm/Cel ppm/°C | GULL WING | 6 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
DK11156-51
Foxconn
|
Check for Price | Active | 18 | 4 | 2.7686 mm | 4 | 10 mΩ | 5 A | FEMALE | BOARD | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | PLUG | GOLD | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | SOLDER | 1.265 inch | 0.866 inch | 1.208 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
DK1101FW
STMicroelectronics
|
Check for Price | Obsolete | 125 °C | STMICROELECTRONICS | compliant | EAR99 | NO | 10 µs | 150 mA | 3 V | 15 mA | 1.4 kA | 110 kA | 122.1 A | 100 V | 100 V | SCR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DK11151-51
Foxconn
|
Check for Price | Active | 18 | 4 | 2.7686 mm | 4 | 10 mΩ | 5 A | FEMALE | BOARD | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | PLUG | GOLD | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | SOLDER | 1.265 inch | 0.866 inch | 1.208 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
DK1104FX
STMicroelectronics
|
Check for Price | Obsolete | -45 °C | 125 °C | STMICROELECTRONICS | compliant | EAR99 | NO | 15 µs | 150 mA | 3 V | 15 mA | 1.4 kA | 110 kA | 122.1 A | 400 V | 400 V | SCR | 200 V/us |