Filter Your Search
1 - 9 of 9 results
|
DL4744A-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 17 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | RECTRON LTD | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | Rectron | ||||||||
|
DL4744AT/R
PanJit Semiconductor
|
Check for Price | Not Recommended | 17 mA | 1 W | 15 V | ZENER DIODE | SINGLE | YES | 1 | 14 Ω | 4.7 % | 200 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
DL4744AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 17 mA | 1 W | 15.05 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 14 Ω | 4.98 % | Not Qualified | O-LELF-R2 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | O-LELF-R2 | 2 | compliant | ||||||||||||
|
DL4744AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 17 mA | 1 W | 15 V | ZENER DIODE | SINGLE | YES | 1 | 14 Ω | 5 % | 200 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
DL4744A-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 17 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-LELF-R2 | unknown | ||||||||||||||||||
|
DL4744AT/R
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 17 mA | 1 W | 15 V | ZENER DIODE | SINGLE | YES | 1 | 14 Ω | 4.6 % | 200 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
DL4744A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
DL4744A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 17 mA | 5 nA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
DL4744A-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 17 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | DL-41 |