Filter Your Search
1 - 10 of 12 results
|
DL4934
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1 A | 1.2 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-LELF-R2 | e0 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF | O-LELF-R2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DL4934-13
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 1 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PELF-R2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | DIODES INC | MELF | PLASTIC, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
DL4934
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-213AB | DO-213AB | ||||||||||||||||||||||||||||||||||||||||||
|
DL4934
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | METALLURGICALLY BONDED, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | GLASS, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
DL4934
Diodes Incorporated
|
Check for Price | No | Obsolete | 1 A | 1.2 V | 200 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 30 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
DL4934
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | Not Qualified | O-PELF-R2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | LITE-ON SEMICONDUCTOR CORP | MELF | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
DL4934
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
DL4934
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.2 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 100 V | O-PELF-R2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DL4934-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 A | 1.3 V | 200 ns | 5 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 30 A | 1 | 100 V | O-LELF-R2 | e0 | 1 | 150 °C | -55 °C | 240 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
DL4934-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | METALLURGICALLY BONDED, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |