Filter Your Search
1 - 2 of 2 results
|
DL4937-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 A | 1.3 V | 200 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 30 A | 1 | 600 V | O-LELF-R2 | e0 | 1 | 150 °C | -55 °C | 240 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | ||||||
|
DL4937-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | METALLURGICALLY BONDED, LOW LEAKAGE CURRENT | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.80 | MELF | MELF-2 | 2 |