Filter Your Search
1 - 6 of 6 results
![]() |
DLA20IM800PC
IXYS Corporation
|
$0.7669 | Yes | Yes | Transferred | 20 A | 1.24 V | 83 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D2PAK | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
DLA20IM800PC-TUB
IXYS Corporation
|
$1.0356 | Yes | Transferred | 1.49 V | 5 µA | 150 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT, PD-CASE | EFFICIENCY | 185 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
DLA20IM800PC-TUB
Littelfuse Inc
|
$1.8350 | Yes | Active | 20 A | 1.49 V | 5 µA | 150 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT, PD-CASE | EFFICIENCY | 185 A | 1 | 800 V | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DLA20IM800PC-TRL
Littelfuse Inc
|
$2.3420 | Yes | Active | 20 A | 1.49 V | 5 µA | 150 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT, PD-CASE | EFFICIENCY | 185 A | 1 | 800 V | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
DLA20IM800PC
Littelfuse Inc
|
Check for Price | Yes | Active | 20 A | 1.24 V | 83 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||||
|
DLA20IM800PC-TRL
IXYS Corporation
|
Check for Price | Yes | Transferred | IXYS CORP | unknown | EAR99 | 8541.10.00.80 | 2019-04-04 |