Filter Your Search
1 - 9 of 9 results
|
DLP7000BFLP
Texas Instruments
|
$741.4065 | Yes | Yes | Active | 1 | e4 | 65 °C | 10 °C | YES | NICKEL PALLADIUM GOLD | 2.54 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | COMPLEX | NO | SURFACE MOUNT | OPTOELECTRONIC DEVICE | 700 nm | 3.6 V | 3 V | 3.3 V | |||||||||||||||||||||||||||||||||||||||||
|
DLP7000UVFLP
Texas Instruments
|
$3,763.5860 | Yes | Yes | Active | BGA | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | OTHER | R-CBGA-B203 | e4 | 30 °C | 20 °C | 203 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | GRID ARRAY | YES | NICKEL PALLADIUM GOLD | BALL | 2.54 mm | BOTTOM | 31.75 mm | 40.64 mm | 6.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA, | |||||||||||||||||||||||||||||||||
|
DLP781TEA0FYU
Texas Instruments
|
Check for Price | Yes | Yes | Active | PGA | CMOS | 1.2 A | R-CPGA-P350 | e4 | 70 °C | 350 | CERAMIC, METAL-SEALED COFIRED | PGA350,23X26,50 | RECTANGULAR | GRID ARRAY | NO | NICKEL GOLD | PIN/PEG | 1.27 mm | PERPENDICULAR | 32.2 mm | 35 mm | 4.026 mm | TEXAS INSTRUMENTS INC | unknown | 1.95 V | 1.65 V | 1.8 V | PGA-350 | I2C, SPI | 400 MHz | 3840 x 2160 PIXELS | DISPLAY CONTROLLER, DLP | ||||||||||||||||||||||||||||||||
|
DLP780TEA0FYU
Texas Instruments
|
Check for Price | Yes | Yes | Active | PGA | CONSUMER CIRCUIT | 1 | 1.95 V | 1.65 V | R-CPGA-P350 | e4 | 70 °C | 350 | CERAMIC | RECTANGULAR | GRID ARRAY, SHRINK PITCH | NO | NICKEL GOLD | PIN/PEG | 1.27 mm | BOTTOM | 32.2 mm | 35 mm | 4.026 mm | TEXAS INSTRUMENTS INC | compliant | CPGA-350 | ||||||||||||||||||||||||||||||||||||||
|
DLP781NEA0FYU
Texas Instruments
|
Check for Price | Yes | Yes | Active | PGA | CMOS | 800 mA | R-CPGA-P350 | e4 | 70 °C | 350 | CERAMIC, METAL-SEALED COFIRED | PGA350,23X26,50 | RECTANGULAR | GRID ARRAY | NO | NICKEL GOLD | PIN/PEG | 1.27 mm | PERPENDICULAR | 32.2 mm | 35 mm | 4.026 mm | TEXAS INSTRUMENTS INC | unknown | 1.95 V | 1.65 V | 1.8 V | PGA-350 | I2C, SPI, USB | 400 MHz | 1920 X 1080 PIXELS | DISPLAY CONTROLLER, DLP | ||||||||||||||||||||||||||||||||
|
DLP780NEA0FYU
Texas Instruments
|
Check for Price | Yes | Yes | Active | PGA | CONSUMER CIRCUIT | 1 | 1.95 V | 1.65 V | R-CPGA-P350 | e4 | 70 °C | 350 | CERAMIC | RECTANGULAR | GRID ARRAY, SHRINK PITCH | NO | NICKEL GOLD | PIN/PEG | 1.27 mm | BOTTOM | 32.2 mm | 35 mm | 4.026 mm | TEXAS INSTRUMENTS INC | compliant | CPGA-350 | ||||||||||||||||||||||||||||||||||||||
|
DLP7000UVFLP-CM
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | CONSUMER CIRCUIT | e4 | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | compliant | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DLP75-24-1/E
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | XFM | HYBRID | AC-DC POWER FACTOR CORRECTION MODULE | 1 | COMMERCIAL | R-XXFM-X8 | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | compliant | EAR99 | TDK | XFM, | UL, CSA, EN, CE | VOLTAGE-MODE | 81 % | 132 V | 85 V | 100 V | 1 | 28 V | 21.6 V | 24 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 75 W | YES | |||||||||||||||||||||||||||
|
DLP7000FLP
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | TEXAS INSTRUMENTS INC | compliant | OPTOELECTRONIC DEVICE |