Filter Your Search
1 - 1 of 1 results
|
DLS4PP5AN23X
Conec Corporation
|
Check for Price | Active | 74 | 2+2 | 2.77 mm | 2+2 | 25 mΩ | 3 A | MALE AND MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 4/C | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | BLACK | .109/.109 inch | .112/.112 inch | NO | #4-40UNC | LOCKING | TWO | GENERAL PURPOSE | STAGGERED | 720 µm | NICKEL | SOLDER | 1.244 inch | 0.768 inch | 2.729 inch | 0.125 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |