Filter Your Search
1 - 10 of 16 results
|
DLTS-24AE3
Microsemi Corporation
|
Check for Price | Transferred | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 500 W | R-CDIP-T16 | 150 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICROSEMI CORP | R-CDIP-T16 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
DLTS24A
Microsemi Corporation
|
Check for Price | No | Obsolete | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 500 W | Not Qualified | R-CDIP-T16 | e0 | 1 | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP-SCOTTSDALE | R-CDIP-T16 | unknown | DIP | 16 | |||||||||||
|
MSPDLTS-24
Microsemi Corporation
|
Check for Price | No | Obsolete | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 500 W | Not Qualified | R-CDIP-T16 | e0 | MIL-19500 | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | R-CDIP-T16 | unknown | EAR99 | 8541.10.00.50 | DIP | 16 | ||||||||||
|
MXDLTS-24AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 500 W | Not Qualified | R-CDIP-T16 | e3 | MIL-19500 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | MICROSEMI CORP | R-CDIP-T16 | unknown | EAR99 | 8541.10.00.50 | DIP | 16 | |||||||||||
|
MVDLTS-24
Microsemi Corporation
|
Check for Price | No | Obsolete | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 500 W | Not Qualified | R-CDIP-T16 | e0 | MIL-19500 | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | R-CDIP-T16 | unknown | EAR99 | 8541.10.00.50 | DIP | 16 | ||||||||||
|
MXDLTS-24A
Microsemi Corporation
|
Check for Price | No | Transferred | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 500 W | Not Qualified | R-CDIP-T16 | e0 | MIL-19500 | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | CERAMIC, DIP-16 | unknown | EAR99 | 8541.10.00.50 | DIP | 16 | ||||||||||
|
DLTS-24A
Microsemi Corporation
|
Check for Price | No | Transferred | 47.2 V | 275 pF | 2 µA | 27 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 500 W | Not Qualified | R-CDIP-T16 | e0 | 1 | 150 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | CERAMIC, DIP-16 | unknown | EAR99 | 8541.10.00.50 | DIP | 16 | |||||
|
MVDLTS-24A
Microsemi Corporation
|
Check for Price | No | Obsolete | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 500 W | Not Qualified | R-CDIP-T16 | e0 | MIL-19500 | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | R-CDIP-T16 | unknown | EAR99 | 8541.10.00.50 | DIP | 16 | ||||||||||
|
MXDLTS-24E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 500 W | Not Qualified | R-CDIP-T16 | e3 | MIL-19500 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | MICROSEMI CORP | R-CDIP-T16 | unknown | EAR99 | 8541.10.00.50 | DIP | 16 | |||||||||||
|
MQDLTS-24A
Microsemi Corporation
|
Check for Price | No | Obsolete | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 24 V | 15 | AVALANCHE | 500 W | Not Qualified | R-CDIP-T16 | e0 | MIL-19500 | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | R-CDIP-T16 | unknown | EAR99 | 8541.10.00.50 | DIP | 16 |