Filter Your Search
1 - 1 of 1 results
|
DM8W20AQ-13
Diodes Incorporated
|
Check for Price | Yes | Active | 32.4 V | 10 µA | 8 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | HIGH RELIABILITY | 24.5 V | 6.6 kW | 20 V | R-PSSO-C1 | e3 | AEC-Q101; IATF 16949 | DO-218AA | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | DIODES INC | not_compliant | EAR99 | 8541.10.00.50 | 2020-02-14 |