Filter Your Search
1 - 1 of 1 results
|
DM8W26AQ-13
Diodes Incorporated
|
Check for Price | Yes | Active | 8 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 5.2 kW | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AA | 1 | 175 °C | -55 °C | 260 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | DIODES INC | R-PSSO-C1 | not_compliant | EAR99 | 8541.10.00.50 | 2019-03-28 | Diodes Incorporated |