Filter Your Search
1 - 10 of 16 results
|
DMC-MD26C-S
TE Connectivity / Deutsch
|
Check for Price | Active | CABLE AND PANEL | POLYETHYLENE | GOLD OVER NICKEL | RACK AND PANEL CONNECTOR | STANDARDS: BACC, MIL-C-39029 | NO | NO | NO | e4 | YES | EN, MIL | -55 °C | 175 °C | RECEPTACLE | GOLD OVER NICKEL | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 1.024 inch | 1.146 inch | 1.142 inch | DEUTSCH CORP | unknown | ||||||||||||||||||||
|
DMC-MD26C-T
TE Connectivity
|
Check for Price | Yes | Active | 1 | 1 | PANEL | POLYETHYLENE | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | STANDARDS: BACC, MIL-C-39029 | NO | 115/230VAC | 1 | POLARIZED | C | 125 V | NO | NO | e4 | NO | EN, MIL | -65 °C | 175 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 1.024 inch | 1.146 inch | 1.142 inch | TE CONNECTIVITY LTD | unknown | ||||||
|
DMC-MD26C-K
TE Connectivity
|
Check for Price | Active | CABLE AND PANEL | COMPOSITE | RACK AND PANEL CONNECTOR | STANDARDS: BACC, MIL-C-39029 | NO | YES | EN, MIL | -55 °C | 175 °C | RECEPTACLE | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | 1.024 inch | 1.146 inch | 1.142 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
DMC-MD26C-T
TE Connectivity / Deutsch
|
Check for Price | Active | 1 | 1 | PANEL | POLYETHYLENE | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | STANDARDS: BACC, MIL-C-39029 | NO | 115/230VAC | 1 | POLARIZED | C | 125 V | NO | NO | e4 | NO | EN, MIL | -65 °C | 175 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 1.024 inch | 1.146 inch | 1.142 inch | DEUTSCH CORP | unknown | |||||||
|
DMC-MD26C
TE Connectivity / Deutsch
|
Check for Price | Active | 1 | 1 | PANEL | POLYETHYLENE | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | STANDARDS: BACC, MIL-C-39029 | NO | 115/230VAC | 1 | POLARIZED | C | 125 V | NO | NO | e4 | NO | EN, MIL | -65 °C | 175 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 1.024 inch | 1.146 inch | 1.142 inch | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
DMC-MD26C
TE Connectivity
|
Check for Price | Yes | Active | 1 | 1 | PANEL | POLYETHYLENE | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | STANDARDS: BACC, MIL-C-39029 | NO | 115/230VAC | 1 | POLARIZED | C | 125 V | NO | NO | e4 | NO | EN, MIL | -65 °C | 175 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 1.024 inch | 1.146 inch | 1.142 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | ||||
|
DMC-MD26C-K
TE Connectivity / Deutsch
|
Check for Price | Active | CABLE AND PANEL | COMPOSITE | RACK AND PANEL CONNECTOR | STANDARDS: BACC, MIL-C-39029 | NO | YES | EN, MIL | -55 °C | 175 °C | RECEPTACLE | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | 1.024 inch | 1.146 inch | 1.142 inch | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
DMC-MD26C-K-S
TE Connectivity / Deutsch
|
Check for Price | Active | CABLE AND PANEL | POLYETHYLENE | GOLD OVER NICKEL | RACK AND PANEL CONNECTOR | STANDARDS: BACC, MIL-C-39029 | NO | NO | NO | e4 | YES | EN, MIL | -55 °C | 175 °C | RECEPTACLE | GOLD OVER NICKEL | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 1.024 inch | 1.146 inch | 1.142 inch | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
DMC-MD26C-K-S-T
TE Connectivity / Deutsch
|
Check for Price | Active | 1 | 1 | PANEL | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | STANDARDS: BACC, MIL-C-39029 | NO | 115/230VAC | 1 | POLARIZED | 125 V | NO | NO | NO | EN, MIL | -65 °C | 175 °C | RECEPTACLE | NOT APPLICABLE | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | 1.024 inch | 1.146 inch | 1.142 inch | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||
|
DMC-MD26C-K-T
TE Connectivity / Deutsch
|
Check for Price | Active | 1 | 1 | PANEL | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | STANDARDS: BACC, MIL-C-39029 | NO | 115/230VAC | 1 | POLARIZED | C | 125 V | NO | NO | NO | EN, MIL | -65 °C | 175 °C | RECEPTACLE | NOT APPLICABLE | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | 1.024 inch | 1.146 inch | 1.142 inch | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.30 | TE Connectivity |