Filter Your Search
1 - 10 of 39 results
|
DN2540N8-G
Supertex Inc
|
$0.5305 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 170 mA | 25 Ω | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.6 W | 500 mA | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | SUPERTEX INC | SOT-89 | SMALL OUTLINE, R-PSSO-F3 | 3 | compliant | EAR99 | ||||||||||||
|
DN2540N3-G
Microchip Technology Inc
|
$0.7162 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 120 mA | 25 Ω | HIGH INPUT IMPEDANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||||||||
|
DN2540N8-G
Microchip Technology Inc
|
$0.7775 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 170 mA | 25 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.6 W | 500 mA | SWITCHING | SILICON | 35 ns | 25 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||
|
DN2540N3-G-P003
Microchip Technology Inc
|
$0.8982 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 120 mA | 25 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||||||||||
|
DN2540N5-G
Microchip Technology Inc
|
$1.3745 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 500 mA | 25 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 15 W | 500 mA | SWITCHING | SILICON | 35 ns | 25 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||
|
DN2540N3P018
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 170 mA | 25 Ω | LOW THRESHOLD | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 8541.29.00.95 | |||||||||||||||
|
DN2540N5-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 500 mA | 25 Ω | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 15 W | 500 mA | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | SUPERTEX INC | TO-220AB | GREEN, TO-220, N5, 3 PIN | 3 | compliant | EAR99 | |||||||||||||
|
DN2540N3-GP014
Microchip Technology Inc
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 120 mA | 25 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | ||||||||||||||||||||||||
|
DN2540N3-GP005
Supertex Inc
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 120 mA | 25 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SUPERTEX INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||||||||||
|
DN2540N3-GP013
Supertex Inc
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 120 mA | 25 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SUPERTEX INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 |