Filter Your Search
1 - 2 of 2 results
|
DNA30E2200PC
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 A | 1.26 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 2.2 kV | 1 | GENERAL PURPOSE | 340 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | IXYS CORP | D2PAK | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
DNA30E2200PC-TUB
IXYS Corporation
|
Check for Price | Yes | Obsolete | 1.53 V | 40 µA | 210 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 2.2 kV | 1 | LOW LEAKAGE CURRENT, PD-CASE | HIGH VOLTAGE | 340 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 |