Parametric results for: do-17 under Fixed Inductors

Filter Your Search

1 - 10 of 1,454 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: do1
Select parts from the table below to compare.
Compare
Compare
DO1608C-105MLC
Coilcraft Inc
$1.3207 Yes Yes Active GENERAL PURPOSE INDUCTOR 1 mH 13.8 Ω 20 % YES 100 kHz 150 mA 2 MHz FERRITE 2618 POWER INDUCTOR 1 NO e4 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm CHIP EAR99 8504.50.80.00
DO1608C-154MLC
Coilcraft Inc
$1.3244 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 µH 2 Ω 20 % YES 100 kHz 390 mA 6 MHz FERRITE 2618 POWER INDUCTOR 1 NO e4 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm CHIP EAR99 8504.50.80.00 Compliant
DO1608C-102MLC
Coilcraft Inc
$1.3282 Yes Yes Active GENERAL PURPOSE INDUCTOR 1 µH 50 mΩ 20 % YES 100 kHz 2.7 A 130 MHz FERRITE 2618 POWER INDUCTOR 1 NO e4 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm CHIP EAR99 8504.50.80.00
DO1608C-683MLC
Coilcraft Inc
$1.3282 Yes Yes Active GENERAL PURPOSE INDUCTOR 68 µH 860 mΩ 20 % YES 100 kHz 600 mA 11 MHz FERRITE 2618 POWER INDUCTOR 1 NO e4 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm CHIP EAR99 8504.50.80.00
DO1608C-682MLC
Coilcraft Inc
$1.3282 Yes Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 130 mΩ 20 % YES 100 kHz 1.6 A 45 MHz FERRITE 2618 POWER INDUCTOR 1 NO e4 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm CHIP EAR99 8504.50.80.00
DO1813H-472MLD
Coilcraft Inc
$1.3599 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 54 mΩ 20 % YES 100 kHz 2.2 A 50 MHz FERRITE 3524 POWER INDUCTOR 1 NO e2 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, EMBOSSED PLASTIC, 13 INCH RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5 mm 8.89 mm 6.1 mm CHIP EAR99 8504.50.80.00
DO1813H-331MLD
Coilcraft Inc
$1.3599 Yes Yes Active GENERAL PURPOSE INDUCTOR 330 nH 4 mΩ 20 % YES 100 kHz 7 A 600 MHz FERRITE 3524 POWER INDUCTOR 1 NO e2 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, EMBOSSED PLASTIC, 13 INCH RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5 mm 8.89 mm 6.1 mm CHIP EAR99 8504.50.80.00
DO1813H-153MLD
Coilcraft Inc
$1.3599 Yes Yes Active GENERAL PURPOSE INDUCTOR 15.3 µH 170 mΩ 20 % YES 100 kHz 1.2 A 30 MHz FERRITE 3524 POWER INDUCTOR 1 NO e2 AEC-Q200 85 °C -40 °C Chip 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5 mm 8.89 mm 6.1 mm CHIP EAR99 8504.50.80.00
DO1813H-682MLD
Coilcraft Inc
$1.3599 Yes Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 80 mΩ 20 % YES 100 kHz 1.8 A 45 MHz FERRITE 3524 POWER INDUCTOR 1 NO e2 AEC-Q200 85 °C -40 °C Chip 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5 mm 8.89 mm 6.1 mm CHIP EAR99 8504.50.80.00
DO1813H-122MLD
Coilcraft Inc
$1.3599 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.15 µH 17 mΩ 20 % YES 100 kHz 4.4 A 140 MHz FERRITE 3524 POWER INDUCTOR 1 NO e2 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, EMBOSSED PLASTIC, 13 INCH RECTANGULAR PACKAGE TIN SILVER DUAL ENDED WRAPAROUND 5 mm 8.89 mm 6.1 mm CHIP EAR99 8504.50.80.00