Parametric results for: do-18 under Fixed Inductors

Filter Your Search

1 - 10 of 142 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: do-18
Select parts from the table below to compare.
Compare
Compare
DO1813H-223MLD
Coilcraft Inc
$1.4115 Yes Yes Active GENERAL PURPOSE INDUCTOR 22.6 µH 250 mΩ 20 % YES 100 kHz 1 A 25 MHz FERRITE 3524 POWER INDUCTOR 1 NO e2 AEC-Q200 85 °C -40 °C Chip 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5 mm 8.89 mm 6.1 mm CHIP EAR99 8504.50.80.00
DO1813H-472MLD
Coilcraft Inc
$1.4868 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 54 mΩ 20 % YES 100 kHz 2.2 A 50 MHz FERRITE 3524 POWER INDUCTOR 1 NO e2 AEC-Q200 85 °C -40 °C Chip 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5 mm 8.89 mm 6.1 mm CHIP EAR99 8504.50.80.00
DO1813H-331MLD
Coilcraft Inc
$1.4868 Yes Yes Active GENERAL PURPOSE INDUCTOR 330 nH 4 mΩ 20 % YES 100 kHz 7 A 600 MHz FERRITE 3524 POWER INDUCTOR 1 NO e2 AEC-Q200 85 °C -40 °C Chip 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5 mm 8.89 mm 6.1 mm CHIP EAR99 8504.50.80.00
DO1813H-153MLD
Coilcraft Inc
$1.4868 Yes Yes Active GENERAL PURPOSE INDUCTOR 15.3 µH 170 mΩ 20 % YES 100 kHz 1.2 A 30 MHz FERRITE 3524 POWER INDUCTOR 1 NO e2 AEC-Q200 85 °C -40 °C Chip 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5 mm 8.89 mm 6.1 mm CHIP EAR99 8504.50.80.00
DO1813H-682MLD
Coilcraft Inc
$1.4868 Yes Yes Active CHIP EAR99 8504.50.80.00
DO1813H-122MLD
Coilcraft Inc
$1.4868 Yes Yes Active CHIP EAR99 8504.50.80.00
DO1813H-333MLD
Coilcraft Inc
$1.7436 Yes Yes Active GENERAL PURPOSE INDUCTOR 32.5 µH 350 mΩ 20 % YES 100 kHz 820 mA 20 MHz FERRITE 3524 POWER INDUCTOR 1 NO e2 AEC-Q200 85 °C -40 °C Chip 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5 mm 8.89 mm 6.1 mm CHIP EAR99 8504.50.80.00
DO1813H-332MLB
Coilcraft Inc
$2.1002 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 3.2 µH 40 mΩ 20 % YES 100 kHz 2.7 A 80 MHz FERRITE 3524 POWER INDUCTOR 1 NO e2 AEC-Q200 85 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5 mm 8.89 mm 6.1 mm CHIP EAR99 8504.50.80.00
DO1813H-332MTB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 3.2 µH 40 mΩ 20 % YES 100 kHz 2.7 A 80 MHz FERRITE 3524 POWER INDUCTOR 1 NO e1 AEC-Q200 85 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 5 mm 8.89 mm 6.1 mm CHIP EAR99 8504.50.80.00
CTDO1813PF-104HC
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 100 µH 1.11 Ω 20 % YES 100 kHz 5 MHz POWER INDUCTOR 1 NO e3 85 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED ONE SURFACE ROHS COMPLIANT EAR99 8504.50.80.00