Filter Your Search
1 - 10 of 12,908 results
|
DO21X112J301RSM
Capax Technologies Inc
|
Check for Price | No | Active | 1.1 nF | 300 V | 5 % | 2015 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X102M202RSM
Capax Technologies Inc
|
Check for Price | No | Active | 1 nF | 2 kV | 20 % | 2015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X433J501RSM
Capax Technologies Inc
|
Check for Price | No | Active | 43 nF | 500 V | 5 % | 2015 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21G511J101RSM
Capax Technologies Inc
|
Check for Price | No | Active | 510 pF | 100 V | 5 % | 2015 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X155K302RSM
Capax Technologies Inc
|
Check for Price | No | Active | 1.5 µF | 3 kV | 10 % | 2015 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21G241J202RSM
Capax Technologies Inc
|
Check for Price | No | Active | 240 pF | 2 kV | 5 % | 2015 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X113K202RSM
Capax Technologies Inc
|
Check for Price | No | Active | 11 nF | 2 kV | 10 % | 2015 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X244J500RSMV
Capax Technologies Inc
|
Check for Price | No | Active | 240 nF | 50 V | 5 % | 2015 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X752K101RSMV
Capax Technologies Inc
|
Check for Price | No | Active | 7.5 nF | 100 V | 10 % | 2015 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X562K102RSM
Capax Technologies Inc
|
Check for Price | No | Active | 5.6 nF | 1 kV | 10 % | 2015 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 |