Filter Your Search
1 - 10 of 12,908 results
|
DO21X113K202RSM
Capax Technologies Inc
|
Check for Price | No | Active | 11 nF | 2 kV | 10 % | 2015 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X222M102RSM
Capax Technologies Inc
|
Check for Price | No | Active | 2.2 nF | 1 kV | 20 % | 2015 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X272K301RSM
Capax Technologies Inc
|
Check for Price | No | Active | 2.7 nF | 300 V | 10 % | 2015 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X562K102RSM
Capax Technologies Inc
|
Check for Price | No | Active | 5.6 nF | 1 kV | 10 % | 2015 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X302M500RSM
Capax Technologies Inc
|
Check for Price | No | Active | 3 nF | 50 V | 20 % | 2015 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21G241J202RSM
Capax Technologies Inc
|
Check for Price | No | Active | 240 pF | 2 kV | 5 % | 2015 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21G431J301RSNM
Capax Technologies Inc
|
Check for Price | Yes | Active | 430 pF | 300 V | 5 % | 2015 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21G910K102RSNM
Capax Technologies Inc
|
Check for Price | Yes | Active | 91 pF | 1 kV | 10 % | 2015 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X113M501RSNM
Capax Technologies Inc
|
Check for Price | Yes | Active | 11 nF | 500 V | 20 % | 2015 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X165J101RSNM
Capax Technologies Inc
|
Check for Price | Yes | Active | 1.6 µF | 100 V | 5 % | 2015 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 |