Parametric results for: do-39 under Fixed Inductors

Filter Your Search

1 - 10 of 16,487 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: do3
Select parts from the table below to compare.
Compare
Compare
DO3316P-472MLD
Coilcraft Inc
$1.6446 Yes Yes Active 1 e4 85 °C -40 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND CHIP EAR99 8504.50.80.00 5137 Rectangular FERRITE 18 mΩ 4.7 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5.21 mm 12.95 mm 9.4 mm 4.8 A 45 MHz RECTANGULAR PACKAGE NO DUAL ENDED 100 kHz 20 %
DO3316P-333MLD
Coilcraft Inc
$1.6645 Yes Yes Active 1 e4 85 °C -40 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND CHIP EAR99 8504.50.80.00 5137 Rectangular FERRITE 100 mΩ 33 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5.21 mm 12.95 mm 9.4 mm 2.1 A 15 MHz RECTANGULAR PACKAGE NO DUAL ENDED 100 kHz 20 %
DO3316P-684MLD
Coilcraft Inc
$1.6645 Yes Yes Active 1 e4 85 °C -40 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND CHIP EAR99 8504.50.80.00 5137 Rectangular FERRITE 2.02 Ω 680 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5.21 mm 12.95 mm 9.4 mm 400 mA 2.5 MHz RECTANGULAR PACKAGE NO DUAL ENDED 100 kHz 20 %
DO3316P-682MLD
Coilcraft Inc
$1.6645 Yes Yes Active 1 e4 85 °C -40 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND CHIP EAR99 8504.50.80.00 5137 Rectangular FERRITE 27 mΩ 6.8 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5.21 mm 12.95 mm 9.4 mm 4.4 A 38 MHz RECTANGULAR PACKAGE NO DUAL ENDED 100 kHz 20 %
DO3316P-103MLD
Coilcraft Inc
$1.6645 Yes Yes Active 1 e4 85 °C -40 °C 2 SMT TR, Embossed Plastic, 13 Inch YES GOLD OVER NICKEL WRAPAROUND CHIP EAR99 8504.50.80.00 5137 Rectangular FERRITE 38 mΩ 10 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5.21 mm 12.95 mm 9.4 mm 3.9 A 30 MHz RECTANGULAR PACKAGE NO DUAL ENDED 100 kHz 20 %
DO3316P-152MLD
Coilcraft Inc
$1.6645 Yes Yes Active 1 e4 85 °C -40 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND CHIP EAR99 8504.50.80.00 5137 Rectangular FERRITE 10 mΩ 1.5 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5.21 mm 12.95 mm 9.4 mm 6.4 A 90 MHz RECTANGULAR PACKAGE NO DUAL ENDED 100 kHz 20 %
DO3316P-154MLD
Coilcraft Inc
$1.6801 Yes Yes Active 1 e4 85 °C -40 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND CHIP EAR99 8504.50.80.00 5137 Rectangular FERRITE 400 mΩ 150 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5.21 mm 12.95 mm 9.4 mm 1 A 6 MHz RECTANGULAR PACKAGE NO DUAL ENDED 100 kHz 20 %
DO3316P-223MLD
Coilcraft Inc
$1.6909 Yes Yes Active 1 e4 85 °C -40 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND CHIP EAR99 8504.50.80.00 5137 Rectangular FERRITE 85 mΩ 22 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5.21 mm 12.95 mm 9.4 mm 2.7 A 19 MHz RECTANGULAR PACKAGE NO DUAL ENDED 100 kHz 20 %
DO3316P-222MLD
Coilcraft Inc
$1.7093 Yes Yes Active 1 e4 85 °C -40 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND CHIP EAR99 8504.50.80.00 5137 Rectangular FERRITE 12 mΩ 2.2 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5.21 mm 12.95 mm 9.4 mm 6.1 A 80 MHz RECTANGULAR PACKAGE NO DUAL ENDED 100 kHz 20 %
DO3316P-473MLD
Coilcraft Inc
$1.8218 Yes Yes Active 1 e4 85 °C -40 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND CHIP EAR99 8504.50.80.00 5137 Rectangular FERRITE 140 mΩ 47 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 5.21 mm 12.95 mm 9.4 mm 1.8 A 12 MHz RECTANGULAR PACKAGE NO DUAL ENDED 100 kHz 20 %