Parametric results for: do10c under TCXO

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: do10
Select parts from the table below to compare.
Compare
Compare
DO1.0000000M07001AG
KYOCERA Corporation
Check for Price Yes Active 1 MHz 5 V CMOS 32 MHz 1 MHz 30 mA Not Qualified 85 °C -35 °C 4 METAL MODULE,4LEAD,.9 KYOCERA CORP MODULE,4LEAD,.9 unknown Clock
DO10.0000000M07001AG
KYOCERA Corporation
Check for Price Yes Active 10 MHz 0.1 % 0.5 PPM/YEAR 15 pF CMOS DTCXO-22A YES 5.25 V 4.75 V 55/45 % 85 °C -35 °C THROUGH HOLE MOUNT NO 30.0mm x 30.0mm x 10.0mm KYOCERA CORP unknown Clock
DO100.000000M07003AG
KYOCERA Corporation
Check for Price Yes Yes Obsolete 100 MHz 0.1 % 50 Ω 5 V SINE YES 320 MHz 30 MHz 632 mV 5.25 V 4.75 V 70 °C -20 °C THROUGH HOLE MOUNT 4 NO 40.0mm x 40.0mm x 10.0mm KYOCERA CORP unknown Sine
DO100.000000M07003AG
KYOCERA Crystal Device Corporation
Check for Price Obsolete 100 MHz 0.1 % 50 Ω 5 V SINE YES 320 MHz 30 MHz 632 mV 5.25 V 4.75 V 70 °C -20 °C THROUGH HOLE MOUNT 4 NO 40.0mm x 40.0mm x 10.0mm KYOCERA CRYSTAL DEVICE CORP unknown Sine