Filter Your Search
1 - 1 of 1 results
|
DOT050V-019.44M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 19.44 MHz | 0.05 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 3 V | 300 mV | 8 ns | NO | 10 ppm | 8 ns | 10 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.36 | YES | 14.1mm x 9.15mm x 6.86mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield |