Filter Your Search
1 - 10 of 17 results
|
DPF30I300PA
IXYS Corporation
|
$2.1862 | Yes | Transferred | NO | 175 °C | -55 °C | 2 | FLANGE MOUNT | IXYS CORP | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | compliant | EAR99 | 8541.10.00.80 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.37 V | TO-220AC | R-PSFM-T2 | 390 A | 1 | 1 | 30 A | PLASTIC/EPOXY | RECTANGULAR | NOT SPECIFIED | Not Qualified | 300 V | 55 ns | THROUGH-HOLE | SINGLE | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||
|
DPF30I300PA
Littelfuse Inc
|
$3.4616 | Yes | Active | NO | 175 °C | -55 °C | 2 | FLANGE MOUNT | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.37 V | TO-220AC | R-PSFM-T2 | 390 A | 1 | 1 | 30 A | PLASTIC/EPOXY | RECTANGULAR | NOT SPECIFIED | Not Qualified | 300 V | 55 ns | THROUGH-HOLE | SINGLE | NOT SPECIFIED | LITTELFUSE | |||||||||||||||||||||||||||||||||||||||||
|
DPF30P600HR
IXYS Corporation
|
$7.4337 | Transferred | NO | IEC-60747; UL RECOGNIZED | 175 °C | -55 °C | 3 | FLANGE MOUNT | IXYS CORP | ISO247-3 | compliant | EAR99 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | ISOLATED | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1.95 V | R-PSFM-T3 | 200 A | 2 | 1 | PLASTIC/EPOXY | RECTANGULAR | 600 V | 35 ns | THROUGH-HOLE | SINGLE | 165 W | 500 µA | AVALANCHE | |||||||||||||||||||||||||||||||||||||||||||||
|
DPF-3.0-150
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 107 mΩ | NO | 10 kHz | 3 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 3.5 mm | 17.5 mm | 27 mm | 17.5 mm | 17.5 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DPF-3.0-33
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 33 µH | 38 mΩ | NO | 10 kHz | 3 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 3.5 mm | 15 mm | 22 mm | 15 mm | 15 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DPF308-998ELF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | STANDARD: UL 94V-0 | 0.4 inch | 0.173 inch | 0.3 inch | RECTANGLE | NOT SPECIFIED | NOT SPECIFIED | RND PIN-SKT | IC SOCKET | DIP8 | POLYESTER | 0.1 inch | STRAIGHT | 8 | RECTANGULAR | 300 µm | 2.54 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DPF-3.0-47
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 48 mΩ | NO | 10 kHz | 3 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 3.5 mm | 15 mm | 22 mm | 15 mm | 15 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DPF-3.0-15
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 µH | 39 mΩ | NO | 10 kHz | 3 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 3.5 mm | 12.5 mm | 17 mm | 12.5 mm | 12.5 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DPF-3.0-22
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 50 mΩ | NO | 10 kHz | 3 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 3.5 mm | 12.5 mm | 17 mm | 12.5 mm | 12.5 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DPF-3.0-220
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 µH | 134 mΩ | NO | 10 kHz | 3 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 3.5 mm | 20 mm | 32 mm | 20 mm | 20 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 |