Filter Your Search
1 - 2 of 2 results
|
DPH30IS600HI
IXYS Corporation
|
$6.5118 | Yes | Yes | Transferred | 30 A | 1.89 V | 35 ns | 275 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 450 A | 1 | Not Qualified | R-PSFM-T2 | e1 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | ROHS COMPLIANT, PLASTIC, ISOPLUS247, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
DPH30IS600HI
Littelfuse Inc
|
Check for Price | Yes | Active | 30 A | 1.89 V | 35 ns | 275 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 450 A | 1 | Not Qualified | R-PSFM-T2 | e1 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |