Filter Your Search
1 - 10 of 76 results
|
PLDRO-100-FREQ2-4-08P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 8 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 40 GHz | 32 GHz | 10 dBm | -96 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | L-3 NARDA-MITEQ | unknown | ||
|
PLDRO-100-FREQ1-3-5.6P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 5.6 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 3.35 GHz | 1.75 GHz | 13 dBm | -110 dBc/Hz | 550 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown | ||
|
PLDRO-100-FREQ2-4-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 15 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 40 GHz | 32 GHz | 10 dBm | -96 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | L-3 NARDA-MITEQ | unknown | ||
|
PLDRO-100-FREQ1-3-12P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 12 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 32 GHz | 26.9 GHz | 10 dBm | -980 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown | ||
|
PLDRO-100-FREQ-4-12P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 12 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 26.8 GHz | 13.4 GHz | 13 dBm | -104 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown | ||
|
PLDRO-100-FREQ2-4-08P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 8 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 40 GHz | 32 GHz | 10 dBm | -96 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown | ||
|
PLDRO-100-FREQ1-4-5.4P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 5.4 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 3.35 GHz | 1.75 GHz | 13 dBm | -110 dBc/Hz | 550 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | L-3 NARDA-MITEQ | unknown | ||
|
PLDRO-100-FREQ3-4-08P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 8 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 13.4 GHz | 11.5 GHz | 13 dBm | -105 dBc/Hz | 350 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 57.15mm x 57.15mm x 20.32mm | MITEQ INC | unknown | ||
|
PLDRO-100-FREQ3-4-08P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 8 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 13.4 GHz | 11.5 GHz | 13 dBm | -105 dBc/Hz | 350 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 57.15mm x 57.15mm x 20.32mm | L-3 NARDA-MITEQ | unknown | ||
|
PLDRO-100-FREQ-3-08P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 8 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 26.8 GHz | 13.4 GHz | 13 dBm | -104 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown |