Filter Your Search
1 - 5 of 5 results
|
DRV8833CRTER
Texas Instruments
|
$0.6214 | Yes | Yes | Active | 5 V | YES | 1 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | HVQCCN, | Compliant | EAR99 | 8542.39.00.60 | ||
|
DRV8833CPWPR
Texas Instruments
|
$0.6214 | Yes | Yes | Active | 5 V | YES | 1 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | HTSSOP, | Compliant | EAR99 | 8542.39.00.60 | ||
|
DRV8833CRTET
Texas Instruments
|
$0.7139 | Yes | Yes | Obsolete | 5 V | YES | 1 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | HVQCCN, | Compliant | EAR99 | 8542.39.00.60 | ||
|
DRV8833CPWP
Texas Instruments
|
$0.7454 | Yes | Yes | Obsolete | 5 V | YES | 1 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | HTSSOP, | Compliant | EAR99 | 8542.39.00.60 | ||
|
|
DRV8833CRTE
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH RANGE OF 0V TO 5.5V SUPPLY | 1 | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | HVQCCN, | Unknown | EAR99 | 8542.39.00.01 |