Filter Your Search
1 - 10 of 11 results
|
DS008
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 8 | 20 mΩ | 2 A | FEMALE | 5000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NI | STRAIGHT | CIRCULAR DIN CONNECTOR | DS | 500VAC V | 44.0352 N | 500 MΩ | 1 | POLAR PIN POSITION | COMMERCIAL | 3.5584 N | YES | UL, CSA | -25 °C | 70 °C | PLUG | TIN OVER COPPER | BRASS | BLACK | LOCKING | TIN | ADAM TECHNOLOGIES INC | compliant | |||||||||||||||||||||||||||||||||||||||||
|
DS0085
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | 50 Ω | 500 GHz | -55 °C | 125 °C | DAICO INDUSTRIES INC | unknown | DIP14,.4 | EAR99 | 8536.50.70.00 | 10 dBm | COMPONENT | 10 dBm | 0.8 dB | 25 dB | THROUGH HOLE MOUNT | 1 | 14 | 35 µs | 10 GHz | METAL | DIP14,.4 | ABSORPTIVE | 15 V | SP4T | NO | GAAS | 1.2 | ||||||||||||||||||||||||||||||||||||||||||||
|
DS008M
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 8 | 20 mΩ | 1 A | FEMALE | 5000 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AG ON NI | STRAIGHT | CIRCULAR DIN CONNECTOR | FLEXIBLE STRAIN RELIEF | 250VAC V | 8.0064 N | 500 MΩ | 1 | POLARIZED KEY | 3.5584 N | NO | NO | NO | UL, CSA | -25 °C | 70 °C | PLUG | TIN OVER COPPER | PHOSPHOR BRONZE | BELLOWED TYPE | NO | LOCKING | GENERAL PURPOSE | NICKEL | WIRE | 0.571 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||
|
MDS008
Adam Technologies Inc
|
Check for Price | Active | 8 | 20 mΩ | 1 A | FEMALE | 5000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NI | STRAIGHT | MINI DIN CONNECTOR | 500VAC V | 44.0352 N | 500 MΩ | 1 | POLAR PIN POSITION | 3.5584 N | YES | e3 | UL, CSA | -25 °C | 70 °C | PLUG | Tin (Sn) | BRASS | RND PIN-SKT | BLACK | LOCKING | TIN | 1.5 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||
|
ADS-008
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 8 | FEMALE | PANEL | STRAIGHT | CIRCULAR DIN CONNECTOR | YES | NO | NO | SOCKET | NO | SOLDER LUG | A/D ELECTRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MDS008G
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 8 | 20 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | MINI DIN CONNECTOR | FLEXIBLE STRAIN RELIEF | 250VDC V | 8.0064 N | 500 MΩ | 1 | POLARIZED HOUSING | .973 N | NO | NO | NO | UL,VDE,CSA | -65 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | WIRE | 0.6 inch | 2.035 inch | 0.6 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||
|
MDS008M
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 8 | 20 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AG ON NI | STRAIGHT | MINI DIN CONNECTOR | FLEXIBLE STRAIN RELIEF | 250VDC V | 8.0064 N | 500 MΩ | 1 | POLARIZED HOUSING | .973 N | NO | NO | NO | UL,VDE,CSA | -65 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | 50u inch | NICKEL | WIRE | 0.6 inch | 2.035 inch | 0.6 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||
|
DS008G
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 8 | 20 mΩ | 2 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | CIRCULAR DIN CONNECTOR | FLEXIBLE STRAIN RELIEF | 250VDC V | 8.0064 N | 500 MΩ | 1 | POLARIZED HOUSING | .973 N | NO | NO | NO | UL,VDE,CSA | -65 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | WIRE | 0.6 inch | 2.37 inch | 0.6 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||
|
DS-008-LT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | CIRCULAR DIN CONNECTOR | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS-008
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 8 | FEMALE | PANEL | TIN | STRAIGHT | CIRCULAR DIN CONNECTOR | STANDARD: UL 94V-0 | YES | NO | e3 | NO | SOCKET | Tin (Sn) | BRASS | 7 mm | NO | GENERAL PURPOSE | SOLDER LUG | POWER DYNAMICS INC | compliant | ROHS COMPLIANT |