Filter Your Search
1 - 3 of 3 results
|
DS1803Z-010+T&R
Maxim Integrated Products
|
$7.1613 | Yes | Yes | Transferred | 3 V | 256 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES FROM 5 V NOMINAL SUPPLY | 1 kHz | 2 | 20 % | 3.5 V | -500 mV | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DS1803Z-010/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 V | 256 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES FROM 5 V NOMINAL SUPPLY | 1 kHz | 2 | 20 % | 3.5 V | -500 mV | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, SOIC-16 | compliant | ||||||||||||
|
DS1803Z-010+T&R
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 256 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | ALSO OPERATES FROM 5 V NOMINAL SUPPLY | 1 kHz | 2 | 20 % | 3.5 V | -500 mV | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1999-10-15 | Analog Devices |