Parametric results for: ds1804010 under Digital Potentiometers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: ds1804010
Select parts from the table below to compare.
Compare
Compare
DS1804-010+
Analog Devices Inc
$2.3945 Yes Active 5 V 100 NO 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 kHz 1 20 % 5.7 V -200 mV CMOS 750 ppm/°C INDUSTRIAL R-XDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 UNSPECIFIED DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 9.375 mm ANALOG DEVICES INC 8-PDIP-300_MIL 0.300 INCH, ROHS COMPLIANT, DIP-8 8 8-PDIP-300_MIL compliant 2002-04-30 Analog Devices
DS1804-010+
Maxim Integrated Products
$2.8575 Yes Yes Transferred 5 V 100 NO 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 kHz 1 20 % 5.7 V -200 mV CMOS 750 ppm/°C INDUSTRIAL R-XDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 UNSPECIFIED DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, ROHS COMPLIANT, DIP-8 8 compliant EAR99 8542.39.00.01
DS1804-010
Maxim Integrated Products
Check for Price No No Obsolete 5 V 100 NO 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 kHz 1 20 % 5.5 V -500 mV CMOS 750 ppm/°C INDUSTRIAL R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
DS1804-010
Dallas Semiconductor
Check for Price No Transferred 5 V 100 NO 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER CMOS COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR 0.300 INCH, DIP-8 unknown 8542.39.00.01
DS1804-010
Rochester Electronics LLC
Check for Price No No Active 5 V 100 NO 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 kHz 1 20 % 5.5 V -500 mV 750 ppm/°C INDUSTRIAL R-PDIP-T8 COMMERCIAL e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 9.375 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown