Filter Your Search
1 - 10 of 59 results
|
DS2012SF58
Microsemi Corporation
|
Check for Price | No | Transferred | 150 °C | NO | MICROSEMI CORP | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 2.1 V | 13.5 kA | 1 | 1 | 1 kA | 5.8 kV | |||||||||||||||||||||||||||||||||||||||||||||
|
DS2012R-50
Dallas Semiconductor
|
Check for Price | No | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 50 ns | 15.38 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||||
|
DS2012SF48
Marconi Circuit Technology Inc
|
Check for Price | Obsolete | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS2012R-120
Dallas Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 120 ns | 7.14 MHz | 140 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||||
|
DS2012SF58
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | FREE WHEELING DIODE | O-CEDB-N2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | DYNEX SEMICONDUCTOR LTD | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 16.5 kA | 1 | 1 | 1.32 kA | 5.8 kV | O-CEDB-N2 | 2 | 8541.10.00.80 | SILICON | |||||||||||||||||||||||||||||||
|
DS2012SF45
Marconi Circuit Technology Inc
|
Check for Price | Obsolete | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS2012N-50
Dallas Semiconductor
|
Check for Price | No | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 50 ns | 15.38 MHz | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 120 µA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||||||
|
DS2012SF60
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 150 °C | NO | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 2.1 V | 13.5 kA | 1 | 1 | 1 kA | 6 kV | |||||||||||||||||||||||||||||||||||||||||||||
|
DS2012N
Maxim Integrated Products
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 120 ns | 7.14 MHz | OTHER FIFO | 4000 | 4.096 k | ASYNCHRONOUS | 2 mA | 120 µA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||
|
DS2012SF55
Dynex Semiconductor
|
Check for Price | Yes | Transferred | 150 °C | NO | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 2.1 V | 13.5 kA | 1 | 1 | 1 kA | 5.5 kV | 2 |