Filter Your Search
1 - 2 of 2 results
|
DS2030W-100
Maxim Integrated Products
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 100 ns | NON-VOLATILE SRAM MODULE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 8.72 mm | 27 mm | 27 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | BGA, | 256 | compliant | EAR99 | 8542.32.00.41 | |||||
|
DS2030W-100#
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 100 ns | NON-VOLATILE SRAM MODULE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 mA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 8.72 mm | 27 mm | 27 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-256 | 256 | compliant | EAR99 | 8542.32.00.41 |