Parametric results for: ds26ls32acm under Line Driver or Receivers

Filter Your Search

1 - 9 of 9 results

All Filters
|
Manufacturer Part Number: ds26ls32acm
Select parts from the table below to compare.
Compare
Compare
package
DS26LS32ACMX/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.753 mm 3.9 mm SOIC SOP, SOP16,.25 16 Compliant EAR99 8542.39.00.01
package
DS26LS32ACMX
Texas Instruments
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 235 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.753 mm 3.9 mm SOIC SOP, SOP16,.25 16 Not Compliant EAR99 8542.39.00.01
package
DS26LS32ACM/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOIC SOP, SOP16,.25 16 Compliant EAR99 8542.39.00.01
DS26LS32ACM
National Semiconductor Corporation
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL NO EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 235 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 9.9 mm 1.753 mm 3.9 mm SOP, SOP16,.25 Not Compliant EAR99 8542.39.00.01
package
DS26LS32ACM
Texas Instruments
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 235 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.753 mm 3.9 mm SOIC SOP, SOP16,.25 16 Not Compliant EAR99 8542.39.00.01
package
DS26LS32ACMX/NOPB
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 TRUE 35 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 e3 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.753 mm 3.9 mm SOIC SOP, SOP16,.25 16 Unknown EAR99 8542.39.00.01
DS26LS32ACM/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL NO EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOP, SOP16,.25 Compliant EAR99 8542.39.00.01
DS26LS32ACMX
National Semiconductor Corporation
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL NO EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 235 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 9.9 mm 1.753 mm 3.9 mm SOP, SOP16,.25 Not Compliant EAR99 8542.39.00.01
DS26LS32ACMX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL NO EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.753 mm 3.9 mm SOP, SOP16,.25 Compliant EAR99 8542.39.00.01