Filter Your Search
1 - 2 of 2 results
|
DSA30C200PB
IXYS Corporation
|
$1.5793 | Yes | Yes | Transferred | 15 A | 850 mV | 85 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | SOFT RECOVERY | 120 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||
|
DSA30C200PB
Littelfuse Inc
|
$1.7469 | Yes | Active | 15 A | 850 mV | 85 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | SOFT RECOVERY | 120 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |