Filter Your Search
1 - 1 of 1 results
|
DSC1001CC5-024.5760T
Microchip Technology Inc
|
$1.4750 | Yes | Yes | Active | 24.576 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 & 2.5V ALSO AVAILABLE | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip |