Filter Your Search
1 - 2 of 2 results
|
DSC1001DL1-033.3300T
Microchip Technology Inc
|
Check for Price | Yes | Active | 33.33 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.08,65 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, 4 PIN | compliant | Clock | ||||
|
DSC1001DL1-033.3300
Microchip Technology Inc
|
Check for Price | Yes | Active | 33.33 MHz | 50 % | 10 KOHM, 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TUBE; AEC-Q100 | 3 ns | NO | 3 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | CDFN, 4 PIN | compliant | Clock |