Filter Your Search
1 - 10 of 24 results
|
DSC1004CL5-001.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 MHz | 10 % | 10 KOHM, 40 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | 3 ns | NO | 3 ns | 6.5 mA | 3.6 V | 1.7 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||
|
DSC1004CL5-123.0000
Discera
|
Check for Price | Yes | Yes | Transferred | 123 MHz | 10 % | 10 KOHM, 40 pF | 1.8 V | CMOS | DSC1004 | STAND-BY; ENABLE/DISABLE FUNCTION; TUBE;... more | 4 ns | NO | 4 ns | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | DISCERA INC | unknown | Clock | |||||||||||||
|
DSC1004CL5-010.0000T
Microchip Technology Inc
|
Check for Price | Active | 10 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||||||||
|
DSC1004CL5-032.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 10 % | 10 KOHM, 40 pF | 1.8 V | CMOS | DSC1004 | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE ... more | 4 ns | NO | 4 ns | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | DISCERA INC | unknown | Clock | |||||||||||||
|
DSC1004CL5-030.0000T
Microchip Technology Inc
|
Check for Price | Active | 30 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||||||||
|
DSC1004CL5-016.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 MHz | 10 % | 10 KOHM, 40 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
DSC1004CL5-001.0000
Discera
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 10 % | 10 KOHM, 40 pF | 1.8 V | CMOS | DSC1004 | STAND-BY; ENABLE/DISABLE FUNCTION; TUBE;... more | 4 ns | NO | 4 ns | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | DISCERA INC | unknown | Clock | |||||||||||||
|
DSC1004CL5-075.0000T
Microchip Technology Inc
|
Check for Price | Active | 75 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||||||||
|
DSC1004CL5-001.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 MHz | 10 % | 10 KOHM, 40 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | 3 ns | NO | 3 ns | 6.5 mA | 3.6 V | 1.7 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||
|
DSC1004CL5-150.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 150 MHz | 10 % | 10 KOHM, 40 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | 3 ns | NO | 3 ns | 16.6 mA | 3.6 V | 1.7 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |