Filter Your Search
1 - 3 of 3 results
|
DSC1123BL1-125.0000T
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 125 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 26 mA | 3.6 V | 2.25 V | 52/48 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.12,50 | YES | 5.0mm x 3.2mm x 0.85mm | AEL CRYSTALS LTD | compliant | Clock | |||||||
|
DSC1123BL1-125.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 125 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 22 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | |||
|
DSC1123BL1-125.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 50 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | NO | 3.6 V | 2.25 V | 52/48 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 0.85mm | DISCERA INC | unknown | Clock |