Filter Your Search
1 - 2 of 2 results
|
DSC1502AI3A-100M0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 100 MHz | 20 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | NO | 16 mA | 3.63 V | 2.25 V | 53/47 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 4 PIN | compliant | Clock | ||
|
DSC1502AI3A-100M0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 100 MHz | 20 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | NO | 16 mA | 3.63 V | 2.25 V | 53/47 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 4 PIN | compliant | Clock |