Filter Your Search
1 - 4 of 4 results
|
DSC2030FI2-C0004T
Discera
|
Check for Price | Yes | Yes | Transferred | LVDS | DISCERA INC | unknown | Clock | |||||||||||||||||||||
|
DSC2030FI2-C0004
Microchip Technology Inc
|
Check for Price | Yes | Active | 148.5 MHz | 25 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFF... more | 350 ps | NO | 350 ps | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 | |||
|
DSC2030FI2-C0004
Discera
|
Check for Price | Yes | Yes | Transferred | LVDS | DISCERA INC | unknown | Clock | |||||||||||||||||||||
|
DSC2030FI2-C0004T
Microchip Technology Inc
|
Check for Price | Yes | Active | 148.5 MHz | 25 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFF... more | 350 ps | NO | 350 ps | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 |