Filter Your Search
1 - 2 of 2 results
|
DSC6001JE1A-000.0000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 50 % | 10 pF | CMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | VLGA-4 | compliant | Clock | Microchip | ||||||||
|
DSC6001JE1A-000.0000T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 80 MHz | 2 kHz | 2 ns | 3.63 V | 1.71 V | 55/45 % | 70 °C | -20 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,65 | YES | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | VLGA, 4 PIN | compliant | Clock |