Filter Your Search
1 - 2 of 2 results
|
DSC6001JE1A-010.0000T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 10 MHz | 50 % | 10 pF | CMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
DSC6001JE1A-010.0000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 10 MHz | 50 % | 10 pF | CMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 | Microchip |