Filter Your Search
1 - 1 of 1 results
|
DSC613RE1A-017QT
Microchip Technology Inc
|
Check for Price | Yes | Active | 50 % | 5 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 3.5 ns | NO | 100 MHz | 2 kHz | 3.5 ns | 6.5 mA | 3.63 V | 1.71 V | 55/45 % | 70 °C | -20 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,32 | YES | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | VFLGA, 6 PIN | compliant | Clock |