Filter Your Search
1 - 2 of 2 results
|
DSC6311JI1BA-030.0000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 30 MHz | 50 % | 10 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||
|
DSC6311JI1BA-030.0000T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 30 MHz | 50 % | 10 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |