Filter Your Search
1 - 2 of 2 results
|
DSEC59-06BC
IXYS Corporation
|
$3.1408 | Yes | Yes | Transferred | 30 A | 3.19 V | 25 ns | 250 µA | 135 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 250 A | 1 | 600 V | Not Qualified | R-PSIP-T3 | e1 | IEC-60747; UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | ISOPLUS220, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||
|
DSEC59-06BC
Littelfuse Inc
|
Check for Price | Yes | Active | 30 A | 1.56 V | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, SNUBBER DIODE | SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSIP-T3 | e1 | 175 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ISOPLUS220, 3 PIN | compliant | EAR99 | 8541.10.00.80 |