Filter Your Search
1 - 6 of 6 results
|
DSEI19-06AS-TUB
IXYS Corporation
|
$1.2316 | Yes | Yes | Transferred | 20 A | 1.87 V | 90 ns | 50 µA | 62 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 100 A | 1 | 600 V | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | compliant | |||||||||||
|
DSEI19-06AS-TUB
Littelfuse Inc
|
$2.0450 | Yes | Active | 20 A | 1.87 V | 90 ns | 50 µA | 62 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 100 A | 1 | 600 V | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||
|
DSEI19-06AS-TRL
Littelfuse Inc
|
$3.2332 | Yes | Active | 20 A | 1.87 V | 90 ns | 50 µA | 62 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 100 A | 1 | 600 V | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||
|
DSEI19-06AS-TRL
IXYS Corporation
|
Check for Price | Yes | Transferred | 20 A | 1.87 V | 90 ns | 50 µA | 62 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 100 A | 1 | 600 V | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | compliant | ||||||||||||
|
DSEI19-06AS
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 20 A | 1.7 V | 50 ns | 50 µA | 62 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 95 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AA | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | compliant | D2PAK | PLASTIC PACKAGE-3 | 3 | EAR99 | 8541.10.00.80 | ||||||
|
DSEI19-06AS
Littelfuse Inc
|
Check for Price | Yes | Active | 20 A | 1.7 V | 50 ns | 50 µA | 62 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 95 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AA | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | compliant | LITTELFUSE | R-PSSO-G2 | EAR99 | 8541.10.00.80 |