Filter Your Search
1 - 1 of 1 results
|
DSO321SRAB-14.7456MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Active | 14.7456 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 4 mA | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | AEC-Q100; AEC-Q200 | SURFACE MOUNT | 4 | LCC4,.1X.12,83/65 | YES | 3.2mm x 2.5mm x 1.1mm | DAISHINKU CORP | SMD, 4 PIN | unknown | Clock |